+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LQA20T150C

Diode: rectifying; THT; 150V; 20Ax2; Ifsm: 350A; TO220AB; tube


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LQA20T150C
TME Symbol:
LQA20T150C

Specification

Manufacturer
POWER INTEGRATIONS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
150V
Load current
20A x2
Semiconductor structure
common cathode, double
Max. forward impulse current
350A
Case
TO220AB
Kind of package
tube
Max. forward voltage
1.15V
Gross weight1 g
Certificates
See other products in this category: THT universal diodes POWER INTEGRATIONS,
*
LQA20T150C
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 100 pcs - 1.48 USDGross price for quantities from 100 pcs - 1.48 USD
Net price for quantities from 250 pcs - 1.31 USDGross price for quantities from 250 pcs - 1.31 USD
Net price for quantities from 300 pcs - 1.28 USDGross price for quantities from 300 pcs - 1.28 USD
Net price for quantities from 500 pcs - 1.21 USDGross price for quantities from 500 pcs - 1.21 USD
Net price for quantities from 1000 pcs - 1.13 USDGross price for quantities from 1000 pcs - 1.13 USD
Net price for quantities from 2500 pcs - 1.04 USDGross price for quantities from 2500 pcs - 1.04 USD
Net price for quantities from 5000 pcs - 1.03 USDGross price for quantities from 5000 pcs - 1.03 USD