+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LQA30T300

Diode: rectifying; THT; 300V; 30A; Ifsm: 200A; TO220AC; tube


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LQA30T300
TME Symbol:
LQA30T300

Specification

Manufacturer
POWER INTEGRATIONS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
300V
Load current
30A
Semiconductor structure
single diode
Max. forward impulse current
200A
Case
TO220AC
Kind of package
tube
Max. forward voltage
1.95V
Gross weight1 g
Certificates
See other products in this category: THT universal diodes POWER INTEGRATIONS,
*
LQA30T300
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 50 pcs - 1.29 USDGross price for quantities from 50 pcs - 1.29 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.25 USD
Net price for quantities from 250 pcs - 1.19 USDGross price for quantities from 250 pcs - 1.19 USD