+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LQG15HS2N2B02J

Inductor: air coil; SMD; 0402; 2.2nH; 900mA; R: 0.09Ω; LQG; 330mm


Manufacturer: MURATA

Manufacturer part number:
LQG15HS2N2B02J
TME Symbol:
LQG15HS2N2B02J

Specification

Manufacturer
MURATA
Type of inductor
air coil
Mounting
SMD
Case - inch
0402
Case - mm
1005
Inductance
2.2nH
Operating current
0.9A
Resistance
90mΩ
Manufacturer series
LQG
Resonant frequency
6GHz
Roll diameter max.
330mm
Q factor
8
Tolerance
±0,1nH
Operating temperature
-55...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQG15HS2N2B02J
0 in TME stock
Net price for quantities from 50000 pcs - 0.02 USDGross price for quantities from 50000 pcs - 0.02 USD
No. of pieces (Multiplicity: 50 000)
Minimum order quantity: 50 000.
Multiplicity: 50 000.