+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LQG18HH2N2S00D

Inductor: air coil; SMD; 0603; 2.2nH; 1100mA; R: 0.1Ω; LQG; 180mm

Manufacturer: MURATA

Manufacturer part number:
LQG18HH2N2S00D
TME Symbol:
LQG18HH2N2S00D

Specification

Manufacturer
MURATA
Type of inductor
air coil
Mounting
SMD
Case - inch
0603
Case - mm
1608
Inductance
2.2nH
Operating current
1.1A
Resistance
0.1Ω
Manufacturer series
LQG
Resonant frequency
5GHz
Roll diameter max.
180mm
Q factor
12
Tolerance
±0,3nH
Operating temperature
-55...125°C
Gross weight0.003 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQG18HH2N2S00D
0 in TME stock
Net price for quantities from 4000 pcs - 0.09 USDGross price for quantities from 4000 pcs - 0.09 USD
Net price for quantities from 8000 pcs - 0.09 USDGross price for quantities from 8000 pcs - 0.09 USD
Net price for quantities from 12000 pcs - 0.08 USDGross price for quantities from 12000 pcs - 0.08 USD
Net price for quantities from 20000 pcs - 0.08 USDGross price for quantities from 20000 pcs - 0.08 USD
Net price for quantities from 40000 pcs - 0.08 USDGross price for quantities from 40000 pcs - 0.08 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.