+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LQH2HPH2R2MGRL

Inductor: wire; SMD; 1008; 2.2uH; 1550mA; R: 0.1608Ω; ±20%; LQH; 180mm

Manufacturer: MURATA

Manufacturer part number:
LQH2HPH2R2MGRL
TME Symbol:
LQH2HPH2R2MGRL

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
1008
Case - mm
2520
Inductance
2.2µH
Operating current
1.55A
Resistance
0.1608Ω
Tolerance
±20%
Manufacturer series
LQH
Resonant frequency
80MHz
Roll diameter max.
180mm
Operating temperature
-40...125°C
Gross weight0.011 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQH2HPH2R2MGRL
0 in TME stock
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
Net price for quantities from 6000 pcs - 0.13 USDGross price for quantities from 6000 pcs - 0.13 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.