+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LQH44NN331K03K

Inductor: wire; SMD; 1515; 330uH; 180mA; R: 1.76Ω; ±10%; LQH; 330mm


Manufacturer: MURATA

Manufacturer part number:
LQH44NN331K03K
TME Symbol:
LQH44NN331K03K

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
1515
Case - mm
4040
Inductance
0.33mH
Operating current
0.18A
Resistance
1.76Ω
Tolerance
±10%
Manufacturer series
LQH
Resonant frequency
3MHz
Roll diameter max.
330mm
Operating temperature
-40...85°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQH44NN331K03K
0 in TME stock
Net price for quantities from 1500 pcs - 0.16 USDGross price for quantities from 1500 pcs - 0.16 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.