+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LQH44PH220MPRL

Inductor: wire; SMD; 1515; 22uH; 900mA; R: 0.348Ω; ±20%; LQH; 180mm


Manufacturer: MURATA

Manufacturer part number:
LQH44PH220MPRL
TME Symbol:
LQH44PH220MPRL

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
1515
Case - mm
4040
Inductance
22µH
Operating current
0.9A
Resistance
0.348Ω
Tolerance
±20%
Manufacturer series
LQH
Resonant frequency
17MHz
Roll diameter max.
180mm
Operating temperature
-40...105°C
Gross weight0.157 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQH44PH220MPRL
517 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs