+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LQH55DN101M03L

Inductor: wire; SMD; 2220; 100uH; 560mA; R: 1.204Ω; ±20%; LQH; 180mm


Manufacturer: MURATA

Manufacturer part number:
LQH55DN101M03L
TME Symbol:
LQH55DN101M03L

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
2220
Case - mm
5750
Inductance
0.1mH
Operating current
0.56A
Resistance
1.204Ω
Tolerance
±20%
Manufacturer series
LQH
Resonant frequency
6.5MHz
Roll diameter max.
180mm
Operating temperature
-40...80°C
Gross weight0.499 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQH55DN101M03L
0 in TME stock
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 10 pcs - 0.67 USDGross price for quantities from 10 pcs - 0.67 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 200 pcs - 0.54 USDGross price for quantities from 200 pcs - 0.54 USD
Net price for quantities from 350 pcs - 0.51 USDGross price for quantities from 350 pcs - 0.51 USD
Net price for quantities from 700 pcs - 0.48 USDGross price for quantities from 700 pcs - 0.48 USD
Net price for quantities from 1050 pcs - 0.45 USDGross price for quantities from 1050 pcs - 0.45 USD
Net price for quantities from 2450 pcs - 0.42 USDGross price for quantities from 2450 pcs - 0.42 USD
Net price for quantities from 3500 pcs - 0.40 USDGross price for quantities from 3500 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 350 pcs