+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LQH55DN103M03L

Inductor: wire; SMD; 2220; 10mH; 50mA; R: 140Ω; ±20%; LQH; 180mm


Manufacturer: MURATA

Manufacturer part number:
LQH55DN103M03L
TME Symbol:
LQH55DN103M03L

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
2220
Case - mm
5750
Inductance
10mH
Operating current
50mA
Resistance
140Ω
Tolerance
±20%
Manufacturer series
LQH
Resonant frequency
0.5MHz
Roll diameter max.
180mm
Operating temperature
-40...80°C
Gross weight0.539 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQH55DN103M03L
476 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
Net price for quantities from 200 pcs - 0.66 USDGross price for quantities from 200 pcs - 0.66 USD
Net price for quantities from 350 pcs - 0.64 USDGross price for quantities from 350 pcs - 0.64 USD
Net price for quantities from 700 pcs - 0.62 USDGross price for quantities from 700 pcs - 0.62 USD
Net price for quantities from 1050 pcs - 0.60 USDGross price for quantities from 1050 pcs - 0.60 USD
Net price for quantities from 1400 pcs - 0.59 USDGross price for quantities from 1400 pcs - 0.59 USD
Net price for quantities from 2450 pcs - 0.57 USDGross price for quantities from 2450 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 350 pcs