+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LQH55DN221M03L

Inductor: wire; SMD; 2220; 220uH; 320mA; R: 3.36Ω; ±20%; LQH; 180mm


Manufacturer: MURATA

Manufacturer part number:
LQH55DN221M03L
TME Symbol:
LQH55DN221M03L

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
2220
Case - mm
5750
Inductance
0.22mH
Operating current
0.32A
Resistance
3.36Ω
Tolerance
±20%
Manufacturer series
LQH
Resonant frequency
4MHz
Roll diameter max.
180mm
Operating temperature
-40...80°C
Gross weight0.469 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQH55DN221M03L
301 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 50 pcs - 0.66 USDGross price for quantities from 50 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 200 pcs - 0.59 USDGross price for quantities from 200 pcs - 0.59 USD
Net price for quantities from 350 pcs - 0.56 USDGross price for quantities from 350 pcs - 0.56 USD
Net price for quantities from 700 pcs - 0.53 USDGross price for quantities from 700 pcs - 0.53 USD
Net price for quantities from 1050 pcs - 0.51 USDGross price for quantities from 1050 pcs - 0.51 USD
Net price for quantities from 2450 pcs - 0.47 USDGross price for quantities from 2450 pcs - 0.47 USD
Net price for quantities from 4900 pcs - 0.44 USDGross price for quantities from 4900 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 350 pcs