+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LQH55DN2R2M03L

Inductor: wire; SMD; 2220; 2.2uH; 3200mA; R: 0.0406Ω; ±20%; LQH; 180mm


Manufacturer: MURATA

Manufacturer part number:
LQH55DN2R2M03L
TME Symbol:
LQH55DN2R2M03L

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
2220
Case - mm
5750
Inductance
2.2µH
Operating current
3.2A
Resistance
0.0406Ω
Tolerance
±20%
Manufacturer series
LQH
Resonant frequency
80MHz
Roll diameter max.
180mm
Operating temperature
-40...80°C
Gross weight0.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQH55DN2R2M03L
0 in TME stock
Net price for quantities from 350 pcs - 0.60 USDGross price for quantities from 350 pcs - 0.60 USD
Net price for quantities from 700 pcs - 0.54 USDGross price for quantities from 700 pcs - 0.54 USD
Net price for quantities from 1050 pcs - 0.50 USDGross price for quantities from 1050 pcs - 0.50 USD
Net price for quantities from 1750 pcs - 0.46 USDGross price for quantities from 1750 pcs - 0.46 USD
Net price for quantities from 2450 pcs - 0.43 USDGross price for quantities from 2450 pcs - 0.43 USD
Net price for quantities from 3500 pcs - 0.40 USDGross price for quantities from 3500 pcs - 0.40 USD
Net price for quantities from 4900 pcs - 0.38 USDGross price for quantities from 4900 pcs - 0.38 USD
Net price for quantities from 8750 pcs - 0.36 USDGross price for quantities from 8750 pcs - 0.36 USD
No. of pieces (Multiplicity: 350)
Minimum order quantity: 350.
Multiplicity: 350.