+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LQH55DN471M03L

Inductor: wire; SMD; 2220; 470uH; 240mA; R: 5.4Ω; ±20%; LQH; 180mm


Manufacturer: MURATA

Manufacturer part number:
LQH55DN471M03L
TME Symbol:
LQH55DN471M03L

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
2220
Case - mm
5750
Inductance
0.47mH
Operating current
0.24A
Resistance
5.4Ω
Tolerance
±20%
Manufacturer series
LQH
Resonant frequency
2.4MHz
Roll diameter max.
180mm
Operating temperature
-40...80°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQH55DN471M03L
0 in TME stock
Net price for quantities from 350 pcs - 0.44 USDGross price for quantities from 350 pcs - 0.44 USD
Net price for quantities from 700 pcs - 0.39 USDGross price for quantities from 700 pcs - 0.39 USD
Net price for quantities from 1050 pcs - 0.38 USDGross price for quantities from 1050 pcs - 0.38 USD
Net price for quantities from 1750 pcs - 0.37 USDGross price for quantities from 1750 pcs - 0.37 USD
Net price for quantities from 2450 pcs - 0.36 USDGross price for quantities from 2450 pcs - 0.36 USD
Net price for quantities from 3500 pcs - 0.35 USDGross price for quantities from 3500 pcs - 0.35 USD
Net price for quantities from 4900 pcs - 0.34 USDGross price for quantities from 4900 pcs - 0.34 USD
No. of pieces (Multiplicity: 350)
Minimum order quantity: 350.
Multiplicity: 350.