+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LQH55DN681M03L

Inductor: wire; SMD; 2220; 680uH; 190mA; R: 8.1Ω; ±20%; LQH; 180mm


Manufacturer: MURATA

Manufacturer part number:
LQH55DN681M03L
TME Symbol:
LQH55DN681M03L

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
2220
Case - mm
5750
Inductance
0.68mH
Operating current
0.19A
Resistance
8.1Ω
Tolerance
±20%
Manufacturer series
LQH
Resonant frequency
1.9MHz
Roll diameter max.
180mm
Operating temperature
-40...80°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQH55DN681M03L
0 in TME stock
Net price for quantities from 350 pcs - 0.52 USDGross price for quantities from 350 pcs - 0.52 USD
Net price for quantities from 700 pcs - 0.48 USDGross price for quantities from 700 pcs - 0.48 USD
Net price for quantities from 1050 pcs - 0.46 USDGross price for quantities from 1050 pcs - 0.46 USD
Net price for quantities from 1750 pcs - 0.43 USDGross price for quantities from 1750 pcs - 0.43 USD
Net price for quantities from 2450 pcs - 0.42 USDGross price for quantities from 2450 pcs - 0.42 USD
Net price for quantities from 3500 pcs - 0.41 USDGross price for quantities from 3500 pcs - 0.41 USD
Net price for quantities from 4900 pcs - 0.39 USDGross price for quantities from 4900 pcs - 0.39 USD
Net price for quantities from 7000 pcs - 0.38 USDGross price for quantities from 7000 pcs - 0.38 USD
Net price for quantities from 8750 pcs - 0.37 USDGross price for quantities from 8750 pcs - 0.37 USD
Net price for quantities from 17500 pcs - 0.35 USDGross price for quantities from 17500 pcs - 0.35 USD
No. of pieces (Multiplicity: 350)
Minimum order quantity: 350.
Multiplicity: 350.