+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

LQH5BPB2R7NT0K

Inductor: wire; SMD; 2020; 2.7uH; 1230mA; R: 0.035Ω; ±30%; LQH; 330mm


Manufacturer: MURATA

Manufacturer part number:
LQH5BPB2R7NT0K
TME Symbol:
LQH5BPB2R7NT0K

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
2020
Case - mm
5050
Inductance
2.7µH
Operating current
1.23A
Resistance
35mΩ
Tolerance
±30%
Manufacturer series
LQH
Resonant frequency
50MHz
Roll diameter max.
330mm
Operating temperature
-40...105°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQH5BPB2R7NT0K
0 in TME stock
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.