+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LQM21DN220M70L

Inductor: multilayer; SMD; 0805; 22uH; 220mA; R: 1.625Ω; ±20%; LQM


Manufacturer: MURATA

Manufacturer part number:
LQM21DN220M70L
TME Symbol:
LQM21DN220M70L

Specification

Manufacturer
MURATA
Type of inductor
multilayer
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
22µH
Operating current
0.22A
Resistance
1.625Ω
Tolerance
±20%
Manufacturer series
LQM
Resonant frequency
19MHz
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.016 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQM21DN220M70L
0 in TME stock
Net price for quantities from 3000 pcs - 0.26 USDGross price for quantities from 3000 pcs - 0.26 USD
Net price for quantities from 6000 pcs - 0.25 USDGross price for quantities from 6000 pcs - 0.25 USD
Net price for quantities from 9000 pcs - 0.24 USDGross price for quantities from 9000 pcs - 0.24 USD
Net price for quantities from 15000 pcs - 0.23 USDGross price for quantities from 15000 pcs - 0.23 USD
Net price for quantities from 21000 pcs - 0.22 USDGross price for quantities from 21000 pcs - 0.22 USD
Net price for quantities from 30000 pcs - 0.22 USDGross price for quantities from 30000 pcs - 0.22 USD
Net price for quantities from 45000 pcs - 0.21 USDGross price for quantities from 45000 pcs - 0.21 USD
Net price for quantities from 75000 pcs - 0.20 USDGross price for quantities from 75000 pcs - 0.20 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.