+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LQW15AN11NJ00D

Inductor: wire; SMD; 0402; 11nH; 500mA; R: 0.14Ω; ±5%; LQW; 180mm


Manufacturer: MURATA

Manufacturer part number:
LQW15AN11NJ00D
TME Symbol:
LQW15AN11NJ00D

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
0402
Case - mm
1005
Inductance
11nH
Operating current
0.5A
Resistance
0.14Ω
Tolerance
±5%
Manufacturer series
LQW
Resonant frequency
5.5GHz
Roll diameter max.
180mm
Q factor
30
Operating temperature
-55...125°C
Gross weight0.011 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQW15AN11NJ00D
169 in TME stock
Net price for quantities from 1 pcs - 0.09 USDGross price for quantities from 1 pcs - 0.09 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 10 000 pcs