+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LQW15AN1N3D10D

Inductor: wire; SMD; 0402; 1.3nH; 1200mA; R: 0.017Ω; LQW; 180mm

Manufacturer: MURATA

Manufacturer part number:
LQW15AN1N3D10D
TME Symbol:
LQW15AN1N3D10D

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
0402
Case - mm
1005
Inductance
1.3nH
Operating current
1.2A
Resistance
17mΩ
Manufacturer series
LQW
Resonant frequency
16GHz
Roll diameter max.
180mm
Tolerance
±0,5nH
Operating temperature
-55...125°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQW15AN1N3D10D
0 in TME stock
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.