+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LQW15AN6N3D0ZD

Inductor: wire; SMD; 0402; 6.3nH; 700mA; R: 0.09Ω; LQW; 180mm


Manufacturer: MURATA

Manufacturer part number:
LQW15AN6N3D0ZD
TME Symbol:
LQW15AN6N3D0ZD

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
0402
Case - mm
1005
Inductance
6.3nH
Operating current
0.7A
Resistance
90mΩ
Manufacturer series
LQW
Resonant frequency
6GHz
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQW15AN6N3D0ZD
0 in TME stock
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.