+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LQW2BAN68NG00L

Inductor: wire; SMD; 0805; 68nH; 1250mA; R: 0.2Ω; ±2%; LQW; 180mm

Manufacturer: MURATA

Manufacturer part number:
LQW2BAN68NG00L
TME Symbol:
LQW2BAN68NG00L

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
0805
Case - mm
2015
Inductance
68nH
Operating current
1.25A
Resistance
0.2Ω
Tolerance
±2%
Manufacturer series
LQW
Resonant frequency
1470MHz
Roll diameter max.
180mm
Q factor
70
Operating temperature
-55...125°C
Gross weight0.014 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQW2BAN68NG00L
0 in TME stock
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 4000 pcs - 0.09 USDGross price for quantities from 4000 pcs - 0.09 USD
Net price for quantities from 6000 pcs - 0.09 USDGross price for quantities from 6000 pcs - 0.09 USD
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.08 USD
Net price for quantities from 14000 pcs - 0.08 USDGross price for quantities from 14000 pcs - 0.08 USD
Net price for quantities from 20000 pcs - 0.08 USDGross price for quantities from 20000 pcs - 0.08 USD
Net price for quantities from 50000 pcs - 0.08 USDGross price for quantities from 50000 pcs - 0.08 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.