+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LQW2BAS12NG00L

Inductor: wire; SMD; 0805; 12nH; 600mA; R: 0.15Ω; ±2%; LQW; 180mm

Manufacturer: MURATA

Manufacturer part number:
LQW2BAS12NG00L
TME Symbol:
LQW2BAS12NG00L

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
12nH
Operating current
0.6A
Resistance
0.15Ω
Tolerance
±2%
Manufacturer series
LQW
Resonant frequency
4GHz
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQW2BAS12NG00L
0 in TME stock
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
Net price for quantities from 4000 pcs - 0.06 USDGross price for quantities from 4000 pcs - 0.06 USD
Net price for quantities from 6000 pcs - 0.06 USDGross price for quantities from 6000 pcs - 0.06 USD
Net price for quantities from 8000 pcs - 0.05 USDGross price for quantities from 8000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
Net price for quantities from 14000 pcs - 0.05 USDGross price for quantities from 14000 pcs - 0.05 USD
Net price for quantities from 20000 pcs - 0.05 USDGross price for quantities from 20000 pcs - 0.05 USD
Net price for quantities from 24000 pcs - 0.05 USDGross price for quantities from 24000 pcs - 0.05 USD
Net price for quantities from 30000 pcs - 0.05 USDGross price for quantities from 30000 pcs - 0.05 USD
Net price for quantities from 50000 pcs - 0.05 USDGross price for quantities from 50000 pcs - 0.05 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.