+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LQW2BASR11G0CL

Inductor: wire; SMD; 0805; 110nH; 400mA; R: 0.48Ω; ±2%; LQW; 180mm


Manufacturer: MURATA

Manufacturer part number:
LQW2BASR11G0CL
TME Symbol:
LQW2BASR11G0CL

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
0.11µH
Operating current
0.4A
Resistance
0.48Ω
Tolerance
±2%
Manufacturer series
LQW
Resonant frequency
1.1GHz
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQW2BASR11G0CL
0 in TME stock
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.