+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LQW32FT2R2M0HL

Inductor: wire; SMD; 1210; 2.2uH; 1000mA; R: 0.19Ω; ±20%; LQW; 180mm


Manufacturer: MURATA

Manufacturer part number:
LQW32FT2R2M0HL
TME Symbol:
LQW32FT2R2M0HL

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
2.2µH
Operating current
1A
Resistance
0.19Ω
Tolerance
±20%
Manufacturer series
LQW
Resonant frequency
0.2GHz
Roll diameter max.
180mm
Operating temperature
-40...125°C
Gross weight0.073 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQW32FT2R2M0HL
0 in TME stock
Net price for quantities from 1500 pcs - 0.50 USDGross price for quantities from 1500 pcs - 0.50 USD
Net price for quantities from 3000 pcs - 0.47 USDGross price for quantities from 3000 pcs - 0.47 USD
Net price for quantities from 4500 pcs - 0.46 USDGross price for quantities from 4500 pcs - 0.46 USD
Net price for quantities from 6000 pcs - 0.45 USDGross price for quantities from 6000 pcs - 0.45 USD
Net price for quantities from 7500 pcs - 0.45 USDGross price for quantities from 7500 pcs - 0.45 USD
Net price for quantities from 9000 pcs - 0.44 USDGross price for quantities from 9000 pcs - 0.44 USD
Net price for quantities from 12000 pcs - 0.43 USDGross price for quantities from 12000 pcs - 0.43 USD
Net price for quantities from 15000 pcs - 0.43 USDGross price for quantities from 15000 pcs - 0.43 USD
Net price for quantities from 24000 pcs - 0.41 USDGross price for quantities from 24000 pcs - 0.41 USD
Net price for quantities from 60000 pcs - 0.39 USDGross price for quantities from 60000 pcs - 0.39 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.