+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3613

Inductor: coil; 10mH; 0.61Ω; 5.2A; Ø: 56mm; H: 36mm; Øcore: 1.1mm


Manufacturer: VISATON

Manufacturer part number:
3613
TME Symbol:
LR-10MH-VS

Specification

Manufacturer
VISATON
Type of inductor
coil
Inductance
10mH
Resistance
0.61Ω
Saturation current
5.2A
Diameter
56mm
Height
36mm
Inductor application
audio equipment
Core diameter
1.1mm
Gross weight481.9 g
Certificates

WATCH VIDEO

See other products in this category: Audio coils VISATON,
*
3613
0 in TME stock
Net price for quantities from 1 pcs - 44.97 USDGross price for quantities from 1 pcs - 44.97 USD
Net price for quantities from 2 pcs - 40.54 USDGross price for quantities from 2 pcs - 40.54 USD
Net price for quantities from 5 pcs - 36.00 USDGross price for quantities from 5 pcs - 36.00 USD
Net price for quantities from 10 pcs - 33.79 USDGross price for quantities from 10 pcs - 33.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.