+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3605

Inductor: coil; 3.3mH; 0.25Ω; 12.1A; Ø: 56mm; H: 36mm; Øcore: 1.3mm

Manufacturer: VISATON

Manufacturer part number:
3605
TME Symbol:
LR-3.3MH-VS

Specification

Manufacturer
VISATON
Type of inductor
coil
Inductance
3.3mH
Resistance
0.25Ω
Saturation current
12.1A
Diameter
56mm
Height
36mm
Inductor application
audio equipment
Core diameter
1.3mm
Gross weight409.75 g
Certificates

WATCH VIDEO

See other products in this category: Audio coils VISATON,
*
3605
5 in TME stock
Net price for quantities from 1 pcs - 40.74 USDGross price for quantities from 1 pcs - 40.74 USD
Net price for quantities from 2 pcs - 36.66 USDGross price for quantities from 2 pcs - 36.66 USD
Net price for quantities from 5 pcs - 32.57 USDGross price for quantities from 5 pcs - 32.57 USD
Net price for quantities from 10 pcs - 30.59 USDGross price for quantities from 10 pcs - 30.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.