+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3607

Inductor: coil; 3.9mH; 0.28Ω; 11.5A; Ø: 56mm; H: 36mm; Øcore: 1.3mm


Manufacturer: VISATON

Manufacturer part number:
3607
TME Symbol:
LR-3.9MH-VS

Specification

Manufacturer
VISATON
Type of inductor
coil
Inductance
3.9mH
Resistance
0.28Ω
Saturation current
11.5A
Diameter
56mm
Height
36mm
Inductor application
audio equipment
Core diameter
1.3mm
Gross weight422.78 g
Certificates

WATCH VIDEO

See other products in this category: Audio coils VISATON,
*
3607
3 in TME stock
Net price for quantities from 1 pcs - 30.48 USDGross price for quantities from 1 pcs - 30.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.