+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3608

Inductor: coil; 4.7mH; 0.33Ω; 9.3A; Ø: 56mm; H: 36mm; Øcore: 1.2mm


Manufacturer: VISATON

Manufacturer part number:
3608
TME Symbol:
LR-4.7MH-VS

Specification

Manufacturer
VISATON
Type of inductor
coil
Inductance
4.7mH
Resistance
0.33Ω
Saturation current
9.3A
Diameter
56mm
Height
36mm
Inductor application
audio equipment
Core diameter
1.2mm
Gross weight416.81 g
Certificates

WATCH VIDEO

See other products in this category: Audio coils VISATON,
*
3608
3 in TME stock
Net price for quantities from 1 pcs - 43.20 USDGross price for quantities from 1 pcs - 43.20 USD
Net price for quantities from 2 pcs - 38.90 USDGross price for quantities from 2 pcs - 38.90 USD
Net price for quantities from 5 pcs - 34.61 USDGross price for quantities from 5 pcs - 34.61 USD
Net price for quantities from 10 pcs - 32.40 USDGross price for quantities from 10 pcs - 32.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.