+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR-D16H-230AC

Indicator: LED; prominent; red; 230VAC; Ø13mm; cables; 300mm

Manufacturer: POLAM-ELTA

Manufacturer part number:
LR-D16H-230AC
TME Symbol:
LR-D16H-230AC

Specification

Manufacturer
POLAM-ELTA
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
red
Operating voltage
230V AC
Mounting hole dimensions
Ø13mm
IP rating
IP67 (from the front)
Leads
cables
Lead length
0.3m
Body material
plastic
LED diameter
16mm
Body colour
black
Operating temperature
-40...70°C
Gross weight12.83 g
Certificates
See other products in this category: LED Panel Mount Indicators POLAM-ELTA,
*
LR-D16H-230AC
6 in TME stock
Net price for quantities from 1 pcs - 5.79 USDGross price for quantities from 1 pcs - 5.79 USD
Net price for quantities from 5 pcs - 5.20 USDGross price for quantities from 5 pcs - 5.20 USD
Net price for quantities from 20 pcs - 4.63 USDGross price for quantities from 20 pcs - 4.63 USD
No. of pieces (Multiplicity: 1)