+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR-D20H-24AC/DC

Indicator: LED; prominent; red; 24VDC; 24VAC; Ø13mm; cables; 300mm

Manufacturer: POLAM-ELTA

Manufacturer part number:
LR-D20H-24AC/DC
TME Symbol:
LR-D20H-24AC/DC

Specification

Manufacturer
POLAM-ELTA
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
red
Operating voltage
24V AC, 24V DC
Mounting hole dimensions
Ø13mm
IP rating
IP67 (from the front)
Leads
cables
Lead length
0.3m
Body material
plastic
LED diameter
20mm
Body colour
black
Operating temperature
-40...70°C
Gross weight15.5 g
Certificates
See other products in this category: LED Panel Mount Indicators POLAM-ELTA,
*
LR-D20H-24AC/DC
15 in TME stock
Net price for quantities from 1 pcs - 7.24 USDGross price for quantities from 1 pcs - 7.24 USD
Net price for quantities from 5 pcs - 6.50 USDGross price for quantities from 5 pcs - 6.50 USD
Net price for quantities from 20 pcs - 5.79 USDGross price for quantities from 20 pcs - 5.79 USD
No. of pieces (Multiplicity: 1)