+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR-D5B-230AC BLINKING

Indicator: LED; recessed; red; 230VAC; Ø11mm; IP40; cables; 300mm


Manufacturer: POLAM-ELTA

Manufacturer part number:
LR-D5B-230AC BLINKING
TME Symbol:
LR-D5B-230AC

Specification

Manufacturer
POLAM-ELTA
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
red
Operating voltage
230V AC
Mounting hole dimensions
Ø11mm
IP rating
IP40
Leads
cables
Lead length
0.3m
Body material
plastic
LED diameter
5mm
Body colour
black
Signalling method
blinking light
Operating temperature
-40...70°C
Dimensions
Gross weight7.8 g
See other products in this category: LED Panel Mount Indicators POLAM-ELTA,
*
LR-D5B-230AC BLINKING
11 in TME stock
Net price for quantities from 1 pcs - 2.91 USDGross price for quantities from 1 pcs - 2.91 USD
Net price for quantities from 5 pcs - 2.63 USDGross price for quantities from 5 pcs - 2.63 USD
Net price for quantities from 20 pcs - 2.33 USDGross price for quantities from 20 pcs - 2.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.