+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR-E10-12AC/DC

LED lamp; E10; red; 12VDC; 12VAC

Manufacturer: POLAM-ELTA

Manufacturer part number:
LR-E10-12AC/DC
TME Symbol:
LR-E10-12AC/DC

Specification

Manufacturer
POLAM-ELTA
Type of lamp
LED lamp
Kind of handle
E10
Colour
red
Operating voltage
12V AC, 12V DC
Light source features
  • built-in bridge rectifier
  • built-in resistor
Gross weight1.647 g
Certificates
See other products in this category: Miniature light sources POLAM-ELTA,
*
LR-E10-12AC/DC
3 in TME stock
Net price for quantities from 1 pcs - 2.38 USDGross price for quantities from 1 pcs - 2.38 USD
Net price for quantities from 5 pcs - 2.17 USDGross price for quantities from 5 pcs - 2.17 USD
Net price for quantities from 20 pcs - 1.95 USDGross price for quantities from 20 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.