+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR08AN02DLO-E1

Sensor: inductive; OUT: 2-wire NO; 0÷2mm; 10÷30VDC; M8; IP67; PIN: 3

Manufacturer: LANBAO

Manufacturer part number:
LR08AN02DLO-E1
TME Symbol:
LR08AN02DLO-E1

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Output configuration
2-wire NO
Range
0...2mm
Switch housing
M8
Connection
M8 male
IP rating
IP67
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Overall length
43mm
Number of pins
3
Supply voltage
  • 10...30V DC
Gross weight17.8 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors LANBAO,
*
LR08AN02DLO-E1
0 in TME stock
Net price for quantities from 1 pcs - 22.55 USDGross price for quantities from 1 pcs - 22.55 USD
Net price for quantities from 5 pcs - 21.03 USDGross price for quantities from 5 pcs - 21.03 USD
Net price for quantities from 10 pcs - 19.73 USDGross price for quantities from 10 pcs - 19.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.