+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR08BF15DLO

Sensor: inductive; OUT: 2-wire NO; 0÷1.5mm; 10÷30VDC; M8; 2m; IP67

Manufacturer: LANBAO

Manufacturer part number:
LR08BF15DLO
TME Symbol:
LR08BF15DLO

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Output configuration
2-wire NO
Range
0...1.5mm
Switch housing
M8
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
150mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Switching frequency max
2kHz
Overall length
40mm
Supply voltage
  • 10...30V DC
Gross weight44.3 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors LANBAO,
*
LR08BF15DLO
41 in TME stock
Net price for quantities from 1 pcs - 19.98 USDGross price for quantities from 1 pcs - 19.98 USD
Net price for quantities from 5 pcs - 18.65 USDGross price for quantities from 5 pcs - 18.65 USD
Net price for quantities from 10 pcs - 17.32 USDGross price for quantities from 10 pcs - 17.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.