+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR08BF15DPO-E2

Sensor: inductive; OUT: PNP / NO; 0÷1.5mm; 10÷30VDC; M8; IP67; 150mA


Manufacturer: LANBAO

Manufacturer part number:
LR08BF15DPO-E2
TME Symbol:
LR08BF15DPO-E2

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...1.5mm
Switch housing
M8
Connection
M12 male
IP rating
IP67
Max. operating current
150mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Switching frequency max
2kHz
Overall length
65mm
Number of pins
4
Supply voltage
  • 10...30V DC
Gross weight23.21 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors LANBAO,
*
LR08BF15DPO-E2
30 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.51 USDGross price for quantities from 1 pcs - 21.51 USD
Net price for quantities from 5 pcs - 20.07 USDGross price for quantities from 5 pcs - 20.07 USD
Net price for quantities from 10 pcs - 18.64 USDGross price for quantities from 10 pcs - 18.64 USD