+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR123WF100LT4E

Resistor: power metal; 100mΩ; sensing; SMD; 2512; 3W; ±1%; 50ppm/°C


Manufacturer: ROYALOHM

Manufacturer part number:
LR123WF100LT4E
TME Symbol:
LR123WF100LT4E

Specification

Manufacturer
ROYALOHM
Type of resistor
power metal
Resistance
0.1Ω
Kind of resistor
sensing
Mounting
SMD
Case - inch
2512
Case - mm
6432
Power
3W
Tolerance
±1%
Temperature coefficient
50ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.048 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD resistors ROYALOHM,
*
LR123WF100LT4E
0 in TME stock
Net price for quantities from 4000 pcs - 0.16 USDGross price for quantities from 4000 pcs - 0.16 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.