+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LR12XBN08DPRY-E2

Sensor: inductive; OUT: PNP / NO + NC; 0÷8mm; 10÷30VDC; M12; IP67


Manufacturer: LANBAO

Manufacturer part number:
LR12XBN08DPRY-E2
TME Symbol:
LR12XBN08DPRY-E2

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Output configuration
PNP / NO + NC
Range
0...8mm
Switch housing
M12
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Switching frequency max
0.5kHz
Overall length
71mm
Number of pins
4
Supply voltage
  • 10...30V DC
Gross weight34.78 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors LANBAO,
*
LR12XBN08DPRY-E2
71 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.69 USDGross price for quantities from 1 pcs - 22.69 USD
Net price for quantities from 5 pcs - 21.18 USDGross price for quantities from 5 pcs - 21.18 USD
Net price for quantities from 10 pcs - 19.67 USDGross price for quantities from 10 pcs - 19.67 USD