+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR18AN08FLCN

Sensor: inductive; 0÷8mm; M18; IP67; -25÷70°C


Manufacturer: LANBAO

Manufacturer part number:
LR18AN08FLCN
TME Symbol:
LR18AN08FLCN

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Range
0...8mm
Switch housing
M18
IP rating
IP67
Operating temperature
-25...70°C
Gross weight1 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors LANBAO,
*
LR18AN08FLCN
0 in TME stock
Net price for quantities from 1 pcs - 23.03 USDGross price for quantities from 1 pcs - 23.03 USD
Net price for quantities from 5 pcs - 21.51 USDGross price for quantities from 5 pcs - 21.51 USD
Net price for quantities from 10 pcs - 19.97 USDGross price for quantities from 10 pcs - 19.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.