+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR18XBF08DLOY

Sensor: inductive; OUT: PNP / NO; 10÷30VDC; M18; Connection: cables

Manufacturer: LANBAO

Manufacturer part number:
LR18XBF08DLOY
TME Symbol:
LR18XBF08DLOY

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Output configuration
PNP / NO
Switch housing
M18
Connection
cables
Lead length
2m
Supply voltage
  • 10...30V DC
Gross weight30 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors LANBAO,
*
LR18XBF08DLOY
0 in TME stock
Net price for quantities from 1 pcs - 47.06 USDGross price for quantities from 1 pcs - 47.06 USD
Net price for quantities from 5 pcs - 43.82 USDGross price for quantities from 5 pcs - 43.82 USD
Net price for quantities from 10 pcs - 40.85 USDGross price for quantities from 10 pcs - 40.85 USD
No. of pieces (Multiplicity: 1)