+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR18XBN12DPOY-E2

Sensor: inductive; OUT: PNP / NO; 0÷12mm; M18; Connection: M12 male

Manufacturer: LANBAO

Manufacturer part number:
LR18XBN12DPOY-E2
TME Symbol:
LR18XBN12DPOY-E2

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...12mm
Switch housing
M18
Connection
M12 male
IP rating
IP67
Operating temperature
-25...70°C
Number of pins
4
Gross weight64.1 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors LANBAO,
*
LR18XBN12DPOY-E2
8 in TME stock
Net price for quantities from 1 pcs - 27.67 USDGross price for quantities from 1 pcs - 27.67 USD
Net price for quantities from 5 pcs - 25.81 USDGross price for quantities from 5 pcs - 25.81 USD
Net price for quantities from 10 pcs - 23.97 USDGross price for quantities from 10 pcs - 23.97 USD
No. of pieces (Multiplicity: 1)