+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR18XCF05DPOQ-E2

Sensor: inductive; OUT: PNP / NO; 0÷5mm; M18; Connection: M12 male


Manufacturer: LANBAO

Manufacturer part number:
LR18XCF05DPOQ-E2
TME Symbol:
LR18XCF05DPOQ-E2

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...5mm
Switch housing
M18
Connection
M12 male
IP rating
IP67
Operating temperature
-25...70°C
Number of pins
4
Gross weight1 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors LANBAO,
*
LR18XCF05DPOQ-E2
0 in TME stock
Net price for quantities from 1 pcs - 80.57 USDGross price for quantities from 1 pcs - 80.57 USD
Net price for quantities from 5 pcs - 75.18 USDGross price for quantities from 5 pcs - 75.18 USD
Net price for quantities from 10 pcs - 69.83 USDGross price for quantities from 10 pcs - 69.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.