+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR30BN15DLO-E2

Sensor: inductive; OUT: 2-wire NO; 0÷15mm; 10÷30VDC; M30; IP67

Manufacturer: LANBAO

Manufacturer part number:
LR30BN15DLO-E2
TME Symbol:
LR30BN15DLO-E2

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Output configuration
2-wire NO
Range
0...15mm
Switch housing
M30
Connection
M12 male
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-25...70°C
Kind of forehead
embedded
Switching frequency max
0.2kHz
Overall length
77mm
Number of pins
4
Supply voltage
  • 10...30V DC
Gross weight130 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors LANBAO,
*
LR30BN15DLO-E2
0 in TME stock
Net price for quantities from 1 pcs - 24.04 USDGross price for quantities from 1 pcs - 24.04 USD
Net price for quantities from 5 pcs - 22.45 USDGross price for quantities from 5 pcs - 22.45 USD
Net price for quantities from 10 pcs - 20.85 USDGross price for quantities from 10 pcs - 20.85 USD
No. of pieces (Multiplicity: 1)