+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR4-02WJNU

Automation module: base; silver; 24VDC; IP65; LR; -20÷50°C


Manufacturer: PATLITE

Manufacturer part number:
LR4-02WJNU
TME Symbol:
LR4-02WJNU

Specification

Manufacturer
PATLITE
Type of automation module
base
Colour
silver
IP rating
IP65
Manufacturer series
LR
Operating temperature
-20...50°C
Supply voltage
  • 24V DC
Gross weight614.25 g
Certificates
See other products in this category: Signalling Columns PATLITE,
See other products from this series.:
*
LR4-02WJNU
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 61.34 USDGross price for quantities from 1 pcs - 61.34 USD
Net price for quantities from 5 pcs - 57.24 USDGross price for quantities from 5 pcs - 57.24 USD
Net price for quantities from 10 pcs - 53.15 USDGross price for quantities from 10 pcs - 53.15 USD