+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR6-02WCNW

Automation module: base; 24VDC; IP65; LR6; -20÷50°C

Manufacturer: PATLITE

Manufacturer part number:
LR6-02WCNW
TME Symbol:
LR6-02WCNW

Specification

Manufacturer
PATLITE
Type of automation module
base
IP rating
IP65
Manufacturer series
LR6
Operating temperature
-20...50°C
Supply voltage
  • 24V DC
Gross weight416.9 g
Certificates
See other products in this category: Signalling Columns PATLITE,
See other products from this series.:
*
LR6-02WCNW
1 in TME stock
Net price for quantities from 1 pcs - 112.39 USDGross price for quantities from 1 pcs - 112.39 USD
Net price for quantities from 6 pcs - 104.90 USDGross price for quantities from 6 pcs - 104.90 USD
Net price for quantities from 12 pcs - 97.40 USDGross price for quantities from 12 pcs - 97.40 USD
No. of pieces (Multiplicity: 1)