+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR6-302PJBU-RYG

Signalling column; red/amber/green; LED; 24VDC; IP65; LR6; ABS

Manufacturer: PATLITE

Manufacturer part number:
LR6-302PJBU-RYG
TME Symbol:
LR6-302PJBU-RYG

Specification

Manufacturer
PATLITE
Type of signaller
signalling column
Colour
red/amber/green
Signalling method
continuous light
Light source
LED
IP rating
IP65
Manufacturer series
LR6
Body colour
silver
Body material
ABS
Operating temperature
-20...50°C
Supply voltage
  • 24V DC
Gross weight1.0905 kg
Certificates
See other products in this category: Signalling Columns PATLITE,
See other products from this series.:
*
LR6-302PJBU-RYG
1 in TME stock
Net price for quantities from 1 pcs - 233.17 USDGross price for quantities from 1 pcs - 233.17 USD
Net price for quantities from 8 pcs - 217.62 USDGross price for quantities from 8 pcs - 217.62 USD
Net price for quantities from 16 pcs - 202.07 USDGross price for quantities from 16 pcs - 202.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.