+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR6-ILWCNW

Automation module: base; 24VDC; IP65; LR6-IL; -20÷50°C

Manufacturer: PATLITE

Manufacturer part number:
LR6-ILWCNW
TME Symbol:
LR6-ILWCNW

Specification

Manufacturer
PATLITE
Type of automation module
base
IP rating
IP65
Manufacturer series
LR6-IL
Operating temperature
-20...50°C
Additional functions
IO-Link
Supply voltage
  • 24V DC
Gross weight256.3 g
Certificates

WATCH VIDEO

See other products in this category: Signalling Columns PATLITE,
See other products from this series.:
*
LR6-ILWCNW
1 in TME stock
Net price for quantities from 1 pcs - 96.72 USDGross price for quantities from 1 pcs - 96.72 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts