+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR603

Fuse disconnector; 14x51mm; for DIN rail mounting; 50A; 690V


Manufacturer: HAGER

Manufacturer part number:
LR603
TME Symbol:
LR603

Specification

Manufacturer
HAGER
Type of fuse accessories
fuse disconnector
Fuse size
14x51mm
Mounting
for DIN rail mounting
Current rating
50A
Rated voltage
690V
Number of poles
3
IP rating
IP20
Operating temperature
-5...40°C
Gross weight352.19 g
Certificates
See other products in this category: DIN Rail Sockets HAGER,
*
LR603
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 56.22 USDGross price for quantities from 1 pcs - 56.22 USD
Net price for quantities from 3 pcs - 53.65 USDGross price for quantities from 3 pcs - 53.65 USD
Net price for quantities from 6 pcs - 52.11 USDGross price for quantities from 6 pcs - 52.11 USD
Packaging method by the manufacturer:Cardboard = 3 pcs