+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR7-02WJNW

Automation module: base; 24VDC; IP65; LR7; -20÷50°C

Manufacturer: PATLITE

Manufacturer part number:
LR7-02WJNW
TME Symbol:
LR7-02WJNW

Specification

Manufacturer
PATLITE
Type of automation module
base
IP rating
IP65
Manufacturer series
LR7
Operating temperature
-20...50°C
Supply voltage
  • 24V DC
Gross weight466.5 g
Certificates
See other products in this category: Signalling Columns PATLITE,
See other products from this series.:
*
LR7-02WJNW
1 in TME stock
Net price for quantities from 1 pcs - 61.48 USDGross price for quantities from 1 pcs - 61.48 USD
Net price for quantities from 5 pcs - 57.37 USDGross price for quantities from 5 pcs - 57.37 USD
Net price for quantities from 10 pcs - 53.28 USDGross price for quantities from 10 pcs - 53.28 USD
No. of pieces (Multiplicity: 1)