+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR704

Fuse disconnector; 22x58mm; for DIN rail mounting; 125A; 690V


Manufacturer: HAGER

Manufacturer part number:
LR704
TME Symbol:
LR704

Specification

Manufacturer
HAGER
Type of fuse accessories
fuse disconnector
Fuse size
22x58mm
Mounting
for DIN rail mounting
Current rating
0.125kA
Rated voltage
690V
Number of poles
4
IP rating
IP20
Operating temperature
-5...40°C
Gross weight789.1 g
Certificates
See other products in this category: DIN Rail Sockets HAGER,
*
LR704
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 110.58 USDGross price for quantities from 1 pcs - 110.58 USD
Net price for quantities from 3 pcs - 102.68 USDGross price for quantities from 3 pcs - 102.68 USD