+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LRD12RD024

Programmable relay; IN: 8; OUT: 4; for DIN rail mounting; 24VDC

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LRD12RD024
TME Symbol:
LRD12RD024

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
programmable relay
Number of inputs
8
Number of outputs
4
Mounting
for DIN rail mounting
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight241 g
Certificates
EAN code8013975147979
See other products in this category: Programmable Relays - Base Modules LOVATO ELECTRIC,
*
LRD12RD024
0 in TME stock
Net price for quantities from 1 pcs - 238.75 USDGross price for quantities from 1 pcs - 238.75 USD
Net price for quantities from 5 pcs - 223.83 USDGross price for quantities from 5 pcs - 223.83 USD
Net price for quantities from 10 pcs - 208.90 USDGross price for quantities from 10 pcs - 208.90 USD
No. of pieces (Multiplicity: 1)