+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LRE04AD024

Automation module: extension; 24VDC; for DIN rail mounting

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LRE04AD024
TME Symbol:
LRE04AD024

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
extension
Mounting
for DIN rail mounting
Supply voltage
  • 24V DC
Gross weight152 g
Certificates
EAN code8013975187364
See other products in this category: Programmable Relays - Accessories LOVATO ELECTRIC,
*
LRE04AD024
0 in TME stock
Net price for quantities from 1 pcs - 298.23 USDGross price for quantities from 1 pcs - 298.23 USD
Net price for quantities from 5 pcs - 276.14 USDGross price for quantities from 5 pcs - 276.14 USD
Net price for quantities from 10 pcs - 257.73 USDGross price for quantities from 10 pcs - 257.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.