+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LRE04PD024

Automation module: extension; 24VDC; for DIN rail mounting

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LRE04PD024
TME Symbol:
LRE04PD024

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
extension
Mounting
for DIN rail mounting
Supply voltage
  • 24V DC
Gross weight160 g
Certificates
EAN code8013975187371
See other products in this category: Programmable Relays - Accessories LOVATO ELECTRIC,
*
LRE04PD024
0 in TME stock
Net price for quantities from 1 pcs - 329.42 USDGross price for quantities from 1 pcs - 329.42 USD
Net price for quantities from 5 pcs - 308.96 USDGross price for quantities from 5 pcs - 308.96 USD
Net price for quantities from 10 pcs - 286.45 USDGross price for quantities from 10 pcs - 286.45 USD
No. of pieces (Multiplicity: 1)